| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DCAN-S189 |
EBC44DCAN-S189
| Heilind Number: | SULEBC44DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DCANS189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction of PBT and phosphor bronze, it ensures long-lasting durability. Featuring a female gender and a hairpin contact type, it offers secure connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The right-angle orientation, along with 2 rows and 88 positions, allows for efficient PCB layout. With termination through-hole and matte tin plating, it guarantees easy installation and excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust the EBC44DCANS189 for your connectivity needs, where performance and reliability are paramount.

