| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DCAN |
EBC44DCAN
| Heilind Number: | SULEBC44DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row, right-angle orientation with 88 positions, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee excellent signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable PCB space. Trust the EBC44DCAN for seamless and durable board-to-board connections in your electronic systems.

