EBC44DCAS-S189

Heilind Number:SULEBC44DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCAS-S189

Detailed Description

Introducing the EBC44DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. Crafted from durable PBT and phosphor bronze materials, it offers robust construction, while the gold contact plating guarantees optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The right-angle orientation and side-hole mount type facilitate easy installation in confined spaces. With 88 positions and a hairpin contact type, it accommodates multiple connections with precision. Suitable for use in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial applications. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. Compliant with industry standards, including RoHS, it ensures both performance and environmental responsibility. Upgrade your connectivity solutions with the EBC44DCASS189.