EBC44DCAT

Heilind Number:SULEBC44DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCAT

Detailed Description

Introducing the EBC44DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 44 positions, allowing for versatile connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation on PCBs. The contact material is gold-plated phosphor bronze, ensuring low contact resistance and long-term durability. With a pitch of 2.54mm (.1in) and a right-angle orientation, it offers efficient PCB layout options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), saves valuable board space. The termination plating is matte tin, providing corrosion resistance and solderability. This connector is part of our extensive range of hi-rel connectors, meeting the highest quality standards for reliability. Upgrade your PCB designs with the EBC44DCAT for superior performance and longevity.