EBC44DCBD-S189

Heilind Number:SULEBC44DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBD-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC44DCBD-S189. With a durable construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in demanding environments. Its two rows and 88 positions, along with a 2.54mm pitch, offer ample connectivity options. Featuring a right-angle orientation and clearance hole mount type, it's versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for high-performance applications. The Hairpin contact type and Matte Tin termination plating further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial applications requiring high reliability, this connector, acronymed EBC44DCBDS189, is a crucial component for seamless PCB connections.