EBC44DCBH-S189

Heilind Number:SULEBC44DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBH-S189

Detailed Description

Introducing our EBC44DCBHS189 Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The hairpin contact type and right-angle orientation offer efficient mating in tight spaces. With 88 positions and 2.54mm pitch, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Trust in the EBC44DCBHS189 for your board-to-board connection needs.