EBC44DCBI-S189

Heilind Number:SULEBC44DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCBI-S189

Detailed Description

The EBC44DCBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a threaded mount type, offers easy installation on PCBs. Its thru-hole termination method and gold-plated contacts guarantee excellent signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The 88-position connector with a pitch of 2.54mm and hairpin contact type delivers efficient signal routing. With a right-angle orientation and a tail length of 4.57mm, it optimizes PCB layout flexibility. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Perfect for aerospace, defense, and industrial applications, the EBC44DCBIS189 is a reliable solution for your connectivity needs.