EBC44DCBI

Heilind Number:SULEBC44DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBI

Detailed Description

Introducing the EBC44DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connection. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in harsh environments. With a right-angle orientation and 88 positions spread across two rows, it allows for efficient PCB layout. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC44DCBI for robust and high-reliability board-to-board connections.