EBC44DCBN-S189

Heilind Number:SULEBC44DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBN-S189

Detailed Description

Introducing the EBC44DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector ensures reliable performance in even the harshest environments. Featuring two rows of 88 female contacts with a pitch of 2.54 mm, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. With a compliant hairpin contact type and right-angle orientation, it is ideal for space-saving installations. The termination method is through-hole with matte tin plating, guaranteeing strong and lasting connections. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is compact yet robust. Perfect for use in telecommunications, industrial controls, and aerospace applications, the EBC44DCBN-S189 is a reliable solution for your connectivity needs.