EBC44DCBN

Heilind Number:SULEBC44DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBN

Detailed Description

Introducing our SKU EBC44DCBN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures reliable power and data transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female gender connector with two rows and a right-angle orientation offers versatile mounting options. Utilizing a gold-plated phosphor bronze contact material, it guarantees excellent conductivity and signal integrity. Its 88 positions and hairpin contact type provide efficient signal transfer. With a pitch of 2.54mm, it meets industry standards for compatibility. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The termination method of thru-hole soldering with matte tin plating ensures secure and durable connections. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for industrial, aerospace, and telecommunications applications, the EBC44DCBN is a dependable solution for your connectivity needs.