EBC44DCBS

Heilind Number:SULEBC44DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBS

Detailed Description

Introducing the EBC44DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 88 positions, this connector offers ample connectivity options. The female connector is engineered with PBT and Phosphor Bronze materials, ensuring durability and efficient conductivity. Gold-plated contacts further enhance signal integrity, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C, it is suitable for various applications. The right-angle orientation and side-hole mount type allow for flexible installation, while the matte tin termination plating complies with industry standards. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for high-power systems. Trust the EBC44DCBS for seamless board-level connections in aerospace, telecommunications, and industrial electronics.