EBC44DCBT

Heilind Number:SULEBC44DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCBT

Detailed Description

Introducing the EBC44DCBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees safe and efficient power transmission. The gold-plated contacts provide excellent conductivity, while the threaded mount and thru-hole termination method offer secure attachment to the PCB. With 88 positions and a pitch of 2.54mm, it allows for high-density packaging. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the EBC44DCBT for your connectivity needs, where performance and durability are paramount.