EBC44DCCD-S189

Heilind Number:SULEBC44DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCCD-S189

Detailed Description

Introducing the EBC44DCCD-S189, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows for secure connectivity, with a clearance hole mount type and through-hole termination method ensuring easy installation. Crafted from durable PBT and phosphor bronze, it offers reliable performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for demanding industrial settings. Its 88 positions and 2.54mm pitch provide ample connectivity options, and the matte tin termination plating ensures long-term durability. Trust in the EBC44DCCD-S189 for seamless and dependable board-to-board connections in your electronic systems.