EBC44DCCD

Heilind Number:SULEBC44DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCCD

Detailed Description

Introducing the EBC44DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The right-angle orientation and through-hole termination method make it easy to install, while the hairpin contact type provides secure connectivity. With 88 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. Trust the EBC44DCCD for your connectivity needs, where performance and durability are paramount.