EBC44DCCH-S189

Heilind Number:SULEBC44DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCCH-S189

Detailed Description

The EBC44DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. With a contact rating of 3A and voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of Hairpin contacts, gold-plated for optimal conductivity, offer a secure connection. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial applications, the EBC44DCCH-S189 is a versatile and reliable connector.