EBC44DCCI-S189

Heilind Number:SULEBC44DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCCI-S189

Detailed Description

Introducing the EBC44DCCI-S189, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring a gender-specific female orientation with two rows for optimal signal transmission, this connector offers a secure threaded mount and efficient thru-hole termination method. Crafted with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation facilitate easy installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with the EBC44DCCI-S189.