EBC44DCCI

Heilind Number:SULEBC44DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCCI

Detailed Description

Introducing our EBC44DCCI Board To Board PCB Connector, boasting a durable construction of PBT and Phosphor Bronze with gold-plated contacts for superior conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is designed for high-performance applications. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatility in installation. The Hairpin contact type ensures secure connections, while the through-hole termination method and matte tin plating guarantee reliable soldering. With 88 positions and a compact size of 9.4mm in width and 15.49mm in height, it suits space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with the EBC44DCCI for seamless and efficient PCB connections.