EBC44DCCN-S189

Heilind Number:SULEBC44DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC44DCCN-S189

Detailed Description

The EBC44DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 88 positions offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC44DCCN-S189 for secure and efficient board-to-board connections in your next project.