EBC44DCCN

Heilind Number:SULEBC44DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCCN

Detailed Description

Introducing the EBC44DCCN, a high-performance board-to-board PCB connector designed for power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity with low contact resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent requirements of industrial applications. The right-angle orientation and two rows of 44 hairpin contacts allow for efficient PCB mating. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in extreme conditions. The connector's 2.54mm pitch and no-mounting design make it easy to integrate into your PCB layout. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the EBC44DCCN for secure and high-speed data transmission in aerospace, military, and industrial systems.