EBC44DCCT-S189

Heilind Number:SULEBC44DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCCT-S189

Detailed Description

Introducing the EBC44DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and through-hole termination method, it offers secure attachment and easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal transmission. With 88 positions and a voltage rating of 700 VAC, it's suitable for high-density and high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. Trust in the EBC44DCCT-S189 for seamless board-to-board connections in aerospace, military, and industrial systems.