EBC44DCCT

Heilind Number:SULEBC44DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCCT

Detailed Description

Introducing the EBC44DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The threaded mount and through-hole termination method guarantee secure and stable connectivity. With a pitch of 2.54mm and 88 positions, it offers ample versatility for various electronic setups. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the EBC44DCCT for efficient and durable board-to-board connections in your next project.