EBC44DCKD-S288

Heilind Number:SULEBC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC44DCKD-S288. Designed for high-performance applications, this female connector features two rows with 88 positions, making it ideal for intricate circuit connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its termination method is via Card Extender and clearance hole mount type, with a tail length of 4.45mm (.175 in) for secure attachment. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance its functionality. Measuring at .61 in height and 9.4mm (.37 in) width, it offers a compact yet robust solution. Matte Tin termination plating adds durability. Certified for quality, this connector is perfect for demanding PCB applications.