EBC44DCKD

Heilind Number:SULEBC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC44DCKD connector is designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female connector with two rows and 88 positions offers ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and Loop Bellow contact type further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this PCB connector is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. Additionally, the matte tin termination plating ensures long-term durability. Whether used in board-to-board connections or card edge applications, the EBC44DCKD connector delivers superior performance.