EBC44DCKH-S288

Heilind Number:SULEBC44DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC44DCKH-S288. Designed for reliable performance, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures easy installation. The contacts, made of phosphor bronze and gold-plated, guarantee excellent conductivity. Operating at 700 VAC and 3A, it offers high voltage and current capabilities. The loop bellow contact type and straddle orientation further enhance its functionality. With 88 positions and a tail length of 4.45mm, it accommodates multiple connections. Its robust construction, with an operating temperature range of -65 to 125°C, ensures durability in various environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, this connector, acronym EBC44DCKHS288, is a vital component in advanced electronic systems.