EBC44DCKH

Heilind Number:SULEBC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCKH

Detailed Description

Introducing the EBC44DCKH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers unparalleled durability and reliability. Its 3A amperage rating and 700VAC voltage capability make it ideal for power and signal transmission. Featuring two rows of 88 gold-plated Loop Bellow contacts with a pitch of 2.54mm, this connector ensures precise and efficient data transfer. The Thru Hole mount type and matte tin termination plating guarantee secure and stable attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse industrial applications. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the EBC44DCKH is the perfect choice for demanding environments.