EBC44DCKI-S288

Heilind Number:SULEBC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC44DCKI-S288, offers a reliable solution for high-performance electronic connections. With a current rating of 3A and voltage capability of 700VAC, this female connector features two rows of 88 positions with a pitch of 2.54mm. Its loop bellow contact type and gold-plated phosphor bronze contacts ensure optimal signal transmission, while the threaded mount and card extender termination method provide secure and durable installation. Operating in a wide temperature range from -65 to 125°C, this connector meets the demands of various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating, it offers enhanced conductivity. Perfect for board-to-board connections, this connector is a critical component for your electronic systems.