| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DCKI |
EBC44DCKI
| Heilind Number: | SULEBC44DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCKI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PBT and Phosphor Bronze with gold plating, the EBC44DCKI connector ensures reliable power transmission in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power applications. Its threaded mount type and thru-hole termination method guarantee secure and stable connections on PCBs. Designed for efficiency, it offers 88 positions in a 2-row configuration with a 2.54mm pitch. The contact type, Loop Bellow, further enhances signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets stringent industry standards for durability and performance. Perfect for board-to-board and card edge connections, the EBC44DCKI is a reliable solution for your connectivity needs.

