EBC44DCKN-S288

Heilind Number:SULEBC44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKN-S288

Detailed Description

Introducing the EBC44DCKN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for various applications. The 2-row, 88-position design allows for efficient connectivity, while the gold-plated contacts guarantee low contact resistance. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of settings. With a sleek profile measuring just 15.49mm in height and 9.4mm in width, it offers easy integration. The termination method using a card extender and matte tin plating ensure secure connections. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC44DCKN-S288 excels in performance and durability. Upgrade your connectivity solutions with this top-of-the-line connector.