EBC44DCKN

Heilind Number:SULEBC44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKN

Detailed Description

Introducing the EBC44DCKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each accommodating 44 positions for a total of 88 connections. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The termination method is through-hole, guaranteeing secure and stable attachment. Crafted from durable PBT and phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact design, with a height of only 15.49mm and width of 9.4mm, make it space-efficient. With a tail length of 4.83mm, installation is swift and efficient. The matte tin termination plating enhances durability, even in harsh environments with an operating temperature range of -65 to 125°C. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the EBC44DCKN ensures reliable performance, meeting the demands of today's interconnected world.