EBC44DCKS-S288

Heilind Number:SULEBC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCKS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC44DCKS-S288. Specifically designed for high-performance applications, this connector features a female gender, with two rows and a side hole mount type for easy installation. Its termination method using a Card Extender ensures secure connectivity. Crafted with precision, the contacts are made of durable Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. The Loop Bellow contact type and Straddle orientation provide reliable connections. With 88 positions and a tail length of 4.45mm, it accommodates complex circuit setups. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees performance under extreme conditions. Measuring .61in in height and 9.4mm in width, this connector is compact yet robust. Its termination plating with Matte Tin ensures longevity. Classified under hi_rel: No, it is ideal for various industrial and commercial applications. Upgrade your connectivity solutions with the EBC44DCKSS288.