EBC44DCKS

Heilind Number:SULEBC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKS

Detailed Description

Introducing the EBC44DCKS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures efficient data transmission with its loop bellow contact type and gold-plated phosphor bronze contacts. With a voltage rating of 700VAC and an amperage of 3A, it guarantees reliable power delivery. Its straight orientation and side hole mount type make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With 88 positions and a tail length of 4.83mm, it offers ample connectivity options. The matte tin termination plating enhances durability. Perfect for demanding industrial applications, the EBC44DCKS sets a new standard in connector technology.