EBC44DCKT-S288

Heilind Number:SULEBC44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCKT-S288

Detailed Description

SKU EBC44DCKT-S288 features a high-performance connector designed for board-to-board PCB applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in demanding environments. The female connector, with two rows and 88 positions, allows for secure mating. Its threaded mount type and card extender termination method offer easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm, it facilitates precise alignment. This connector, suitable for high-reliability applications, has a wide operating temperature range of -65 to 125 °C. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Terminated with matte tin, it offers corrosion resistance. Meet your connectivity needs with the EBC44DCKTS288 connector.