EBC44DCKT

Heilind Number:SULEBC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCKT

Detailed Description

EBC44DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows with a pitch of 2.54mm, offering 88 positions for versatile connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. The contact material is phosphor bronze with gold plating, enhancing conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. The straight orientation and loop bellow contact type further optimize performance. The tail length of 4.83mm and compact dimensions make it easy to integrate into designs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental friendliness. This connector is ideal for applications in aerospace, defense, and other hi-rel industries. Upgrade your PCB connectivity with the EBC44DCKT.