EBC44DCMD-S288

Heilind Number:SULEBC44DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCMD-S288

Detailed Description

Introducing the EBC44DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 88 female contacts, this connector offers reliable connectivity in compact spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method make it easy to install and maintain. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a wide operating temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's clearance hole mount type and straddle orientation provide secure attachment to PCBs. It measures .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, with a tail length of 13.84mm (.545 in). The termination plating of matte tin further enhances its durability. Whether in aerospace, defense, or industrial applications, the EBC44DCMD-S288 is a reliable and high-quality choice for your connectivity needs.