EBC44DCMD

Heilind Number:SULEBC44DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCMD

Detailed Description

Introducing the EBC44DCMD Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows and a durable mount type for secure installation. With a pitch of 2.54mm, it ensures precise connections in your circuitry. The termination method of Wire Wrap, contact material of Phosphor Bronze, and contact plating of Gold guarantee reliable conductivity. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various applications. Its straight orientation and 88 positions offer versatility in layout design. With a tail length of 14.22mm, it provides ample room for wire attachment. The matte tin termination plating ensures durability, while its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial, commercial, or other applications, the EBC44DCMD guarantees high reliability and performance.