| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DCMH-S288 |
EBC44DCMH-S288
| Heilind Number: | SULEBC44DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC44DCMH-S288 is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, it offers efficient connectivity. Featuring female gender, hairpin contact type, and phosphor bronze contact material with gold plating, this connector ensures reliable signal transmission. Its clearance hole mount type and straddle orientation make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it has a compact design. Overall, the EBC44DCMH-S288 is a top choice for high-reliability board-to-board connections in critical systems.

