EBC44DCMH

Heilind Number:SULEBC44DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCMH

Detailed Description

The EBC44DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating in Gold, it ensures reliable conductivity and corrosion resistance. Featuring a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for power and signal transmission. This female connector with two rows and 88 positions offers ample connectivity options. Its wire wrap termination method and clearance hole mount type provide secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's hairpin contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet sturdy solution. Terminated with Matte Tin, it complies with RoHS guidelines. Whether used in aerospace, telecommunications, or industrial equipment, the EBC44DCMH guarantees high performance and durability.