EBC44DCMN-S288

Heilind Number:SULEBC44DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBC44DCMN-S288. Designed for high-performance connectivity, this connector features a dual-row configuration with 88 positions, ensuring ample connectivity options. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it offers reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its card extender termination method and straddle orientation make it easy to install, while the matte tin termination plating enhances solderability. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. Compact yet robust, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity solutions with the EBC44DCMNS288.