EBC44DCMN

Heilind Number:SULEBC44DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCMN

Detailed Description

Introducing our PBT & Phosphor Bronze female board-to-board PCB connector, SKU EBC44DCMN, designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts with gold plating, it guarantees excellent conductivity. The wire wrap termination method and matte tin plating offer secure and durable connections, suitable for industrial environments. With 88 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding settings. Its straight orientation, 14.22mm tail length, and 15.49mm height facilitate easy installation on PCBs. Trust in the quality and performance of our EBC44DCMN connector for your connectivity needs.