EBC44DCMS-S288

Heilind Number:SULEBC44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCMS-S288

Detailed Description

Introducing the EBC44DCMSS288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures longevity and efficient power transmission. The female gender, 2-row design with a side hole mount type, and card extender termination method make it versatile for various applications. Each of the 88 hairpin contact positions is plated with gold for optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating guarantee stable performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. Its compact dimensions of 15.49mm height and 9.4mm width, along with a matte tin termination plating, further enhance its functionality. Trust the EBC44DCMSS288 for seamless and durable board-to-board connections in your projects.