EBC44DCMS

Heilind Number:SULEBC44DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCMS

Detailed Description

The SKU EBC44DCMS PBT & Phosphor Bronze Board-to-Board/Card Edge Connector is a high-performance component designed for reliable signal transmission in electronic devices. With a durable construction featuring gold-plated phosphor bronze contacts, this connector ensures excellent conductivity and corrosion resistance. Its 2.54mm pitch and 88 positions allow for seamless connectivity on PCBs. The female, straight orientation with a side hole mount type and wire wrap termination method make it easy to integrate into various systems. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The matte tin termination plating further enhances its durability. With a compact size of 9.4mm width and 15.49mm height, this connector offers space-efficient connectivity solutions. Whether used in industrial equipment or consumer electronics, the EBC44DCMS guarantees optimal performance and longevity.