EBC44DCMT

Heilind Number:SULEBC44DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCMT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCMT

Detailed Description

The EBC44DCMT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. Its hairpin contact type, gold plating, and threaded mount ensure secure connections with low contact resistance. Boasting a pitch of 2.54mm and 88 positions across two rows, it facilitates efficient data transfer. Rated for 700VAC and 3A, and with a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. With a compact form factor measuring just .61 inches in height and 9.4mm in width, it provides space-saving connectivity solutions. The termination method of wire wrap and matte tin plating further enhance its performance and longevity. Ideal for use in aerospace, defense, and industrial electronics, the EBC44DCMT is a dependable choice for high-reliability connectivity needs.