EBC44DCSD-S288

Heilind Number:SULEBC44DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSD-S288

Detailed Description

Introducing the EBC44DCSD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PBT and Phosphor Bronze materials, this female connector guarantees reliable power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 88 hairpin contacts plated with gold, it ensures optimal signal integrity and conductivity. The clearance hole mount type and card extender termination method offer easy installation on PCBs. With a pitch of 2.54mm and a tail length of 3.68mm, it accommodates diverse design requirements. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. In addition, its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained environments. Trust in the EBC44DCSD-S288 for robust and efficient board-to-board connections in your projects.