EBC44DCSD

Heilind Number:SULEBC44DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSD

Detailed Description

Introducing the EBC44DCSD Board To Board PCB Connector, designed for high-performance connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm (.1in), offering 88 positions for seamless integration. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable contact and longevity. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating enhances solderability. Compact yet robust, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), this connector is ideal for demanding environments where performance is critical. Upgrade your system with the EBC44DCSD for efficient and secure PCB connections.