EBC44DCSH-S288

Heilind Number:SULEBC44DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSH-S288

Detailed Description

This PBT & Phosphor Bronze female connector, with a current rating of 3A and voltage capability of 700VAC, features two rows of 88 Hairpin contact positions on a 2.54mm pitch. Designed for board-to-board PCB connections, it offers reliable performance in diverse applications. Utilizing Clearance Hole mount type and Card Extender termination method, it ensures secure and efficient assembly. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 3.68mm tail length, offers space-saving benefits. Terminated with Matte Tin plating, it complies with industry standards for RoHS compliance. Whether for industrial machinery, telecommunications systems, or aerospace technology, this EBC44DCSHS288 connector is a dependable solution for high-performance connectivity needs.