EBC44DCSH

Heilind Number:SULEBC44DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EBC44DCSH. This high-performance connector features dual rows, accommodating a total of 88 positions with a pitch of 2.54mm (.1in). Designed for reliable power transmission, it boasts a 3A amperage rating and can handle up to 700VAC. The termination method is through-hole, ensuring secure and stable connections. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity and durability. With a straight orientation and a tail length of 4.06mm (.16in), it offers easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), makes it ideal for space-constrained designs. With termination plating in matte tin, it meets RoHS compliance. Trust in the EBC44DCSH for seamless and efficient board-to-board connections in your projects.