EBC44DCSI-S288

Heilind Number:SULEBC44DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCSI-S288

Detailed Description

The EBC44DCSI-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers robust connectivity with a current rating of 3A and a voltage resistance of 700VAC. Its female gender, two rows, and threaded mount type ensure secure installation, while the card extender termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, it accommodates 88 positions with hairpin contact type for efficient signal transfer. The connector's straddle orientation and -65 to 125°C operating temperature range make it suitable for a wide range of applications. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust the EBC44DCSI-S288 for high-reliability connectivity in your critical systems.