EBC44DCSI

Heilind Number:SULEBC44DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DCSI

Detailed Description

Introducing the EBC44DCSI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures optimal connectivity even in demanding applications. Featuring a durable construction with PBT housing and gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method guarantee secure installation on PCBs. With 88 positions spread across 2 rows and a pitch of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The connector's straight orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the EBC44DCSI for high-reliability board-to-board connections in your electronic projects.