EBC44DCSN-S288

Heilind Number:SULEBC44DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSN-S288

Detailed Description

Introducing the EBC44DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring two rows and 88 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its card extender termination method and hairpin contact type make it easy to install, while the matte tin plating on the termination ensures a secure connection. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBC44DCSN-S288 is a reliable choice for critical electronic systems.