EBC44DCSS-S288

Heilind Number:SULEBC44DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DCSS-S288

Detailed Description

The EBC44DCSS-S288 board-to-board PCB connector is designed for high-performance applications, featuring a robust construction with PBT and phosphor bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its dual-row, 88-position layout allows for efficient signal connectivity, while the side hole mount and card extender termination method offer easy installation. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. With a compact size of .61in in height and 9.4mm in width, it saves valuable PCB space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability applications.